There are no models available for this part yet.
Overview of 609-1027ES by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for 609-1027ES by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC6826
|
Newark | Idc Low Pro Hdr 10P Vert Lg Lat |Buchanan Te Connectivity 609-1027ES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $8.4700 | Buy Now | |
Onlinecomponents.com | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
355 Partner Stock |
|
$3.4900 / $5.1500 | Buy Now | ||
DISTI #
19005814
|
Verical | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 | Americas - 355 |
|
$3.9600 / $4.1900 | Buy Now | |
Quest Components | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 20 |
|
$3.9150 / $7.8300 | Buy Now | ||
Master Electronics | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
355 Partner Stock |
|
$3.4900 / $5.1500 | Buy Now |
CAD Models for 609-1027ES by TE Connectivity
Part Data Attributes for 609-1027ES by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
AMP-LATCH
|
Body Breadth
|
0.35 inch
|
Body Depth
|
0.24 inch
|
Body Length
|
1.25 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 609-1027ES
This table gives cross-reference parts and alternative options found for 609-1027ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-1027ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-1027ES | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 609-1027ES vs 609-1027ES |