Part Details for 609-1030LF by TE Connectivity
Overview of 609-1030LF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609-1030LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6827
|
Newark | 609-1030Lf Fem Sockt, lead Free |Buchanan Te Connectivity 609-1030LF Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.5600 | Buy Now |
DISTI #
571-609-1030LF
|
Mouser Electronics | Headers & Wire Housings 609-1030LF FEM SOCKT LEAD FREE RoHS: Compliant | 0 |
|
$5.3100 | Order Now |
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
10 Partner Stock 1820 On Order |
|
$4.5500 / $5.7600 | Buy Now |
DISTI #
1658526-4
|
TTI | Headers & Wire Housings IDC RECPT 10 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 91 Package Multiple: 91 Container: Kit |
Americas - 364 In Stock |
|
$4.5400 / $5.3200 | Buy Now |
|
Master Electronics | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount RoHS: Compliant |
10 Partner Stock 1820 On Order |
|
$4.5500 / $5.7600 | Buy Now |