Part Details for 609-1041 by TE Connectivity
Overview of 609-1041 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 609-1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9267
|
Newark | Wire-Board Connector Receptacle 10 Position, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:10Contacts, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Product Range:-, Contact Termination:Idc/Idt Rohs Compliant: No |Amp Te Connectivity 609-1041 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
571-314370209
|
Mouser Electronics | Headers & Wire Housings 10P IDC SOCKET RoHS: Not Compliant | 0 |
|
$6.2300 | Order Now |
|
Onlinecomponents.com | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount |
243 In Stock |
|
$6.4900 / $11.0200 | Buy Now |
|
Master Electronics | Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount |
243 In Stock |
|
$6.4900 / $11.0200 | Buy Now |
Part Details for 609-1041
609-1041 CAD Models
609-1041 Part Data Attributes
|
609-1041
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
609-1041
TE Connectivity
10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 609-1041
This table gives cross-reference parts and alternative options found for 609-1041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609-1041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-1041 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking Mech, Blue Insulator, Socket | Thomas & Betts | 609-1041 vs 609-1041 |
609-10410-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Thomas & Betts | 609-1041 vs 609-10410-2 |