Part Details for 609-11008 - FT 25-RLH-NS-M3M by Sensopart
Overview of 609-11008 - FT 25-RLH-NS-M3M by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. | |
F32Q-1A7A1-11008 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 8 position | |
F52L1A7H111008B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 8 position, Au plating, without Mylar |
Price & Stock for 609-11008 - FT 25-RLH-NS-M3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-609-11008-FT25-RLH-NS-M3M-ND
|
DigiKey | Diffuse laser sensor with backgr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$307.0000 | Buy Now |