Part Details for 609-11015 - FT 25-RLH-PNSL-M4 by Sensopart
Overview of 609-11015 - FT 25-RLH-PNSL-M4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L-1A7H1-11015 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 15 position , With MYLAR | |
SAS3F5110151TR | Amphenol Communications Solutions | 12G SAS Vertical Receptacle HYBRID | |
98401-101-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 609-11015 - FT 25-RLH-PNSL-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-609-11015-FT25-RLH-PNSL-M4-ND
|
DigiKey | Diffuse laser sensor with backgr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$271.0000 | Buy Now |