Part Details for 609-11023 - FT 25-RLHP-PNSL-M4M by Sensopart
Overview of 609-11023 - FT 25-RLHP-PNSL-M4M by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98401-102-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
77311-102-30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 30 Positions, 2.54 mm Pitch. | |
L17H2110231 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 9/9 (Pin/Pin), Flash Gold, Nickel Shell, 4-40 Removable Front Screwlock, 4*Arrowhead Boardlock |
Price & Stock for 609-11023 - FT 25-RLHP-PNSL-M4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-609-11023-FT25-RLHP-PNSL-M4M-ND
|
DigiKey | Diffuse laser sensor with backgr Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$254.0000 | Buy Now |