Part Details for 6090014-671 by Astron
Overview of 6090014-671 by Astron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6090014-671
6090014-671 CAD Models
6090014-671 Part Data Attributes:
|
6090014-671
Astron
Buy Now
Datasheet
|
Compare Parts:
6090014-671
Astron
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASTRON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TAPE PACKGING | |
Body Breadth | 0.189 inch | |
Body Depth | 0.093 inch | |
Body Length | 0.256 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 150VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 30u inch | |
Polarization Key | HOUSING SIDE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for 6090014-671
This table gives cross-reference parts and alternative options found for 6090014-671. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6090014-671, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51740-10605602ALF | Board Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6090014-671 vs 51740-10605602ALF |
803-87-080-65-410101 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 6090014-671 vs 803-87-080-65-410101 |
853-83-080-30-002101 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 6090014-671 vs 853-83-080-30-002101 |
803-83-080-65-410101 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | PRECI-DIP SSA | 6090014-671 vs 803-83-080-65-410101 |
51740-10705601ALF | Board Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6090014-671 vs 51740-10705601ALF |
51740-10405604ALF | Board Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6090014-671 vs 51740-10405604ALF |
208-4-080-0-HTF-LS0 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 6090014-671 vs 208-4-080-0-HTF-LS0 |
51740-10305605ALF | Board Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6090014-671 vs 51740-10305605ALF |
51740-10105607ALF | Board Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 6090014-671 vs 51740-10105607ALF |
BLSMD20-080-860-8U | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | 6090014-671 vs BLSMD20-080-860-8U |