Part Details for 609090315208005 by KYOCERA Corporation
Overview of 609090315208005 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 609090315208005
609090315208005 CAD Models
609090315208005 Part Data Attributes:
|
609090315208005
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
609090315208005
KYOCERA Corporation
Rectangular Power Connector, 15 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 609090315208005
This table gives cross-reference parts and alternative options found for 609090315208005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 609090315208005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609090315208005 | CONNECTOR, 15 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 609090315208005 vs 609090315208005 |
609090315208005 | Rectangular Power Connector, 15 Contact(s), Female, Receptacle | Kyocera AVX Components | 609090315208005 vs 609090315208005 |