There are no models available for this part yet.
Overview of 6091 by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-102MEU | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-102 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 6091 by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
836-6091
|
Mouser Electronics | Terminals 6090-802 (227-LUG .265) | 0 |
|
$0.1390 / $0.1410 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 | 0 |
|
$0.1395 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1516 / $0.2210 | Buy Now | ||
DISTI #
HEY6091
|
DB Roberts | 6090-802 227-LUG .265 | 0 |
|
RFQ |
CAD Models for 6091 by Heyco
Part Data Attributes for 6091 by Heyco
6091
Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|
Want to compare parts?
-
6091HeycoVS
-
Related Parts for 6091
-
6092Other Interconnects
-
TSW-104-22-G-SHeaders and Edge Type Connectors
-
1777888Terminals and Terminal Blocks
-
GRJ188R71E105KE11DFixed Capacitors
-
CRCW060324K0JNEAFixed Resistors
-
1SMB5922BT3GZener Diodes
-
PV37W503C01B00Variable Resistors
-
LTST-C150CKTVisible LEDs
-
DMP3056L-7Power Field-Effect Transistors