-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-102MEU | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
PFL1609-102 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4294
|
Newark | Banana Jack, Solder, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:-, Voltage Rating:-, Contact Plating:Tin Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Solder, Colour:Redrohs Compliant: Yes |Keystone 6091 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
36-6091-ND
|
DigiKey | CONN BANANA JACK SOLDER TABS RED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1341 In Stock |
|
$0.8750 / $2.2800 | Buy Now |
DISTI #
534-6091
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK RED RoHS: Compliant | 913 |
|
$0.8730 / $1.7700 | Buy Now |
|
Future Electronics | Fully Insulated Brass Tin Plate Red Color Banana Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 76Bulk |
|
$1.4300 / $1.6100 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
KEY6091
|
Heilind Electronics | BANANA JACK | Americas - 786 in Stock |
|
$1.5900 | Buy Now |
DISTI #
KEY6091
|
Interstate Connecting Components | BANANA JACK | 183 |
|
$1.5900 | Buy Now |
DISTI #
000000000000735836
|
Sager | Test Plugs & Test Jacks BANANA JACK RED | 0 |
|
Buy Now | |
DISTI #
KEY6091
|
DB Roberts | BANANA JACK | 43 |
|
$1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6091
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6091
Keystone Electronics Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |