Part Details for 609279-000 by TE Connectivity
Overview of 609279-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 609279-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609279-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.81mm Black 600VAC - Bulk (Alt: 609279-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6416 / $6.3696 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$5.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $16.3800 | Buy Now |
DISTI #
609279-000
|
Avnet Americas | High Performance Cable 2Conductors 20AWG 3.81mm Black 600VAC - Bulk (Alt: 609279-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6416 / $6.3696 | Buy Now |
DISTI #
RYC55FB1521-20-FLT2-0CS28
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55FB1521-20-FLT2-0CS28 | 0 |
|
Buy Now | |
DISTI #
000000000006399782
|
Sager | Multi-Conductor Cables 55FB1521-20-FLT2-0CS2882 Min Qty: 1 | 0 |
|
$6.3700 / $7.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8300 / $16.3800 | Buy Now |