Part Details for 60949 by Schneider Electric
Overview of 60949 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1904560
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$572.3910 / $655.1079 | Buy Now |
Part Details for 60949
60949 CAD Models
60949 Part Data Attributes
|
60949
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
60949
Schneider Electric
Equipment Leakage Circuit Breaker, 2 Pole(s), 25A, 240VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | TOGGLE | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 36 mm | |
Body Height | 75 mm | |
Body Length or Diameter | 81 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40; IPXXB | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |