Part Details for 6098-4978 by Sumitomo Wiring Systems LTD
Overview of 6098-4978 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6098-4978
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 4800 |
|
$1.7909 / $4.3680 | Buy Now |
|
Quest Components | AUTOMOTIVE CONNECTORS 025(0.64MM) 4WF UNSLD HSG NAT | 1000 |
|
$0.9775 / $2.1250 | Buy Now |
DISTI #
6098-4978-B
|
TTI | Automotive Connectors 025(0.64MM) 4WF UNSLD HSG NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 399 In Stock |
|
Buy Now | |
DISTI #
6098-4978
|
TTI | Automotive Connectors 025(0.64MM) 4WF UNSLD HSG NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 5792 |
|
$0.1152 | Buy Now |