Part Details for 60CDQ035 by Microchip Technology Inc
Overview of 60CDQ035 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60CDQ035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2665
|
Newark | Power Schottky To-3 Rohs Compliant: Yes |Microchip 60CDQ035 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.1600 / $72.9700 | Buy Now |
DISTI #
150-60CDQ035-ND
|
DigiKey | DIODE SCHOTTKY 35V 30A TO204AA Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.9701 | Buy Now |
DISTI #
60CDQ035
|
Avnet Americas | Diode Schottky 35V 30A 2-Pin TO-204AE - Bulk (Alt: 60CDQ035) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$70.1600 / $78.5700 | Buy Now |
DISTI #
579-60CDQ035
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky | 0 |
|
$78.5700 | Order Now |
DISTI #
60CDQ035
|
Microchip Technology Inc | Power Schottky _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$78.5700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$72.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$71.8800 / $202.0700 | Buy Now | |
|
NAC | Power Schottky, TO-3 RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$68.4500 / $80.1900 | Buy Now |
|
Master Electronics | 0 |
|
$71.8800 / $202.0700 | Buy Now |
Part Details for 60CDQ035
60CDQ035 CAD Models
60CDQ035 Part Data Attributes:
|
60CDQ035
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
60CDQ035
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-204AE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for 60CDQ035
This table gives cross-reference parts and alternative options found for 60CDQ035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60CDQ035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBT3035C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-204AA | Microchip Technology Inc | 60CDQ035 vs SBT3035C |