-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0723
|
Newark | Resettable Fuse, 60Vdc, 40A, Radial, Thermistor Mounting:Through Hole, Product Range:Polyfuse 60R Series, Holding Current:500Ma, Tripping Current:1A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse 60R050XPR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.3170 / $0.7030 | Buy Now |
DISTI #
F1989CT-ND
|
DigiKey | PTC RESET FUSE 60V 500MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
954 In Stock |
|
$0.2566 / $0.6300 | Buy Now |
DISTI #
576-60R050XPR
|
Mouser Electronics | Resettable Fuses - PPTC 60V .500A RADIAL LEADS RoHS: Compliant | 3678 |
|
$0.2560 / $0.5400 | Buy Now |
DISTI #
V79:2366_17793573
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2021 | Americas - 5246 |
|
$0.1817 | Buy Now |
DISTI #
V72:2272_06437468
|
Arrow Electronics | PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1648 Container: Cut Strips | Americas - 2216 |
|
$0.2755 / $0.3028 | Buy Now |
|
Future Electronics | PTC 60V POLYFUSE AMMO RADIAL LEADS .500A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 16000Ammo Pack |
|
$0.1780 / $0.1950 | Buy Now |
|
Future Electronics | PTC 60V POLYFUSE AMMO RADIAL LEADS .500A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 6000Ammo Pack |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | PTC 60V POLYFUSE AMMO RADIAL LEADS .500A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | PTC 60V POLYFUSE AMMO RADIAL LEADS .500A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2500 / $0.2700 | Buy Now |
|
Future Electronics | PTC 60V POLYFUSE AMMO RADIAL LEADS .500A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2500 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60R050XPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R050XPR
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for 60R050XPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R050XPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R050PR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 60R050XPR vs 60R050PR |
60R050 | PTC Resettable Fuse, 0.5ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | 60R050XPR vs 60R050 |
60R050U | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 60R050XPR vs 60R050U |