Part Details for 60S10 by Microsemi Corporation
Overview of 60S10 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 60S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Quest Components | 6 A, 1000 V, SILICON, RECTIFIER DIODE | 32 |
|
$3.0600 / $4.5900 | Buy Now |
Part Details for 60S10
60S10 CAD Models
60S10 Part Data Attributes
|
60S10
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
60S10
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 475 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 60S10
This table gives cross-reference parts and alternative options found for 60S10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60S10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A10B0G | Rectifier Diode, | Taiwan Semiconductor | 60S10 vs 6A10B0G |
6A10 | Diode 50V 6A 2-Pin Case R-6 | New Jersey Semiconductor Products Inc | 60S10 vs 6A10 |
6A10-B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Diodes Incorporated | 60S10 vs 6A10-B |
6A10A0G | Rectifier Diode, | Taiwan Semiconductor | 60S10 vs 6A10A0G |
6A10R0G | Rectifier Diode, | Taiwan Semiconductor | 60S10 vs 6A10R0G |
6A10-A | Rectifier Diode, 1 Phase, 1 Element, 6A, 1000V V(RRM), Silicon, | Diodes Incorporated | 60S10 vs 6A10-A |
6A10 | Rectifier Diode, 1 Element, 6A, 1000V V(RRM), PLASTIC, R-6, 2 PIN | Surge Components Inc | 60S10 vs 6A10 |
6A10A0 | Rectifier Diode, | Taiwan Semiconductor | 60S10 vs 6A10A0 |