Part Details for 60A00-8-050S by Grayhill Inc
Overview of 60A00-8-050S by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60A00-8-050S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2768
|
Newark | 60A00-8-050S |Grayhill 60A00-8-050S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.0500 / $102.3100 | Buy Now |
DISTI #
60A00-8-050S-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.8700 | Buy Now |
DISTI #
60A00-8-050S
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 60A00-8-050S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3718 / $64.7639 | Buy Now |
DISTI #
706-60A00-8-050S
|
Mouser Electronics | Joysticks 60A00-8-050S RoHS: Compliant | 0 |
|
$77.5000 / $79.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$60.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.4600 / $105.0900 | Buy Now |
DISTI #
60A00-8-050S
|
Avnet Americas | Optical Encoders 8-Pin - Bulk (Alt: 60A00-8-050S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.3718 / $64.7639 | Buy Now |
DISTI #
000000000002408145
|
Sager | Joysticks 60A00-8-050S Min Qty: 1 | 0 |
|
$58.2600 / $84.7700 | Buy Now |
Part Details for 60A00-8-050S
60A00-8-050S CAD Models
60A00-8-050S Part Data Attributes:
|
60A00-8-050S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A00-8-050S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |