Part Details for 60A18-4-090C by Grayhill Inc
Overview of 60A18-4-090C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 60A18-4-090C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3804
|
Newark | 60A18-4-090C |Grayhill 60A18-4-090C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.8900 / $103.2900 | Buy Now |
DISTI #
60A18-4-090C-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5432 | Buy Now |
DISTI #
60A18-4-090C
|
Avnet Americas | 60A18-4-090C 8&DEG, OR 20 POSITIONS, 4 CONT - Bulk (Alt: 60A18-4-090C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5744 / $79.3875 | Buy Now |
DISTI #
706-60A18-4-090C
|
Mouser Electronics | Joysticks 60A18-4-090C RoHS: Compliant | 0 |
|
$71.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$60.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.9800 / $106.0900 | Buy Now |
DISTI #
60A18-4-090C
|
Avnet Americas | 60A18-4-090C 8&DEG, OR 20 POSITIONS, 4 CONT - Bulk (Alt: 60A18-4-090C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5744 / $79.3875 | Buy Now |
DISTI #
000000000001019153
|
Sager | Joysticks 60A18-4-090C Min Qty: 1 | 0 |
|
$58.8600 / $85.5500 | Buy Now |
Part Details for 60A18-4-090C
60A18-4-090C CAD Models
60A18-4-090C Part Data Attributes:
|
60A18-4-090C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A18-4-090C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |