Part Details for 60A18-8-050C by Grayhill Inc
Overview of 60A18-8-050C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 60A18-8-050C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60A18-8-050C-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
60A18-8-050C
|
Avnet Americas | JOYSTICK ENCODER, NON-DETENT 18&DEG, OR 20 POSITIONS, 4 CONT - Bulk (Alt: 60A18-8-050C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-60A18-8-050C
|
Mouser Electronics | Joysticks Joystick Encoder, Detent 18°, or 20 positions, 4 contacts and 8 directions , 5.0" cable, connector RoHS: Compliant | 0 |
|
$63.8500 / $90.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.2200 / $100.2800 | Buy Now |
DISTI #
000000000001490620
|
Sager | Joysticks Joystick Encoder, Detent 18°, or 20 positions, 4 contacts and 8 directions , 5.0 cable, connector | 0 |
|
Buy Now |
Part Details for 60A18-8-050C
60A18-8-050C CAD Models
60A18-8-050C Part Data Attributes
|
60A18-8-050C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A18-8-050C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |