Part Details for 60A18-8-060C by Grayhill Inc
Overview of 60A18-8-060C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 60A18-8-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7664
|
Newark | 60A18-8-060C |Grayhill 60A18-8-060C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.2300 / $102.4700 | Buy Now |
DISTI #
GH7550-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 6" CBL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$62.7370 / $77.8500 | Buy Now |
DISTI #
60A18-8-060C
|
Avnet Americas | JOYSTICK ENCODER, NON-DETENT 18&DEG, OR 20 POSITIONS, 4 CONT - Bulk (Alt: 60A18-8-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4694 / $64.8641 | Buy Now |
DISTI #
706-60A18-8-060C
|
Mouser Electronics | Joysticks Joystick Encoder Detent 18deg / 20Pos RoHS: Compliant | 2 |
|
$65.3100 / $77.8500 | Buy Now |
DISTI #
70276527
|
RS | Encoder, Optical, 20 Position Joystick, 4 Contacts, 8 Directions, 6.0in. Cable | Grayhill 60A18-8-060C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7800 / $68.2500 | RFQ |
|
Future Electronics | 60A Series 18° 4 Contact 6 " Cable 5 V Pushbutton/Joystick/Optical Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$60.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$91.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$65.3100 / $117.8700 | Buy Now |
DISTI #
60A18-8-060C
|
Avnet Americas | JOYSTICK ENCODER, NON-DETENT 18&DEG, OR 20 POSITIONS, 4 CONT - Bulk (Alt: 60A18-8-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4694 / $64.8641 | Buy Now |
DISTI #
60A18-8-060C
|
Avnet Americas | JOYSTICK ENCODER, NON-DETENT 18&DEG, OR 20 POSITIONS, 4 CONT - Bulk (Alt: 60A18-8-060C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4694 / $64.8641 | Buy Now |
Part Details for 60A18-8-060C
60A18-8-060C CAD Models
60A18-8-060C Part Data Attributes
|
60A18-8-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A18-8-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |