Part Details for 60A18-8-080C by Grayhill Inc
Overview of 60A18-8-080C by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 60A18-8-080C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60A18-8-080C
|
Avnet Americas | 60A18-8-080C - Bulk (Alt: 60A18-8-080C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3336 / $58.9699 | Buy Now |
DISTI #
706-60A18-8-080C
|
Mouser Electronics | Joysticks 60A18-8-080C RoHS: Compliant | 0 |
|
$69.1300 / $79.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$54.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.4900 / $95.6900 | Buy Now |
DISTI #
000000000007203603
|
Sager | Grayhill 60A18-8-080C Min Qty: 1 | 0 |
|
$53.0400 / $77.1600 | Buy Now |
Part Details for 60A18-8-080C
60A18-8-080C CAD Models
60A18-8-080C Part Data Attributes:
|
60A18-8-080C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A18-8-080C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |