Part Details for 60A18-8-080S by Grayhill Inc
Overview of 60A18-8-080S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 60A18-8-080S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2770
|
Newark | 60A18-8-080S |Grayhill 60A18-8-080S Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.8900 / $103.2900 | Buy Now |
DISTI #
60A18-8-080S-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5432 | Buy Now |
DISTI #
60A18-8-080S
|
Avnet Americas | JOYSTICK ENCODER, NON-DETENT 18&DEG, OR 20 POSITIONS, 4 CONT - Bulk (Alt: 60A18-8-080S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8232 / $65.3791 | Buy Now |
DISTI #
706-60A18-8-080S
|
Mouser Electronics | Joysticks 60A18-8-080S RoHS: Compliant | 0 |
|
$71.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$60.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.9800 / $106.0900 | Buy Now |
DISTI #
000000000002408147
|
Sager | Joysticks 60A18-8-080S Min Qty: 1 | 0 |
|
$58.8600 / $85.5500 | Buy Now |
Part Details for 60A18-8-080S
60A18-8-080S CAD Models
60A18-8-080S Part Data Attributes
|
60A18-8-080S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A18-8-080S
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |
Alternate Parts for 60A18-8-080S
This table gives cross-reference parts and alternative options found for 60A18-8-080S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60A18-8-080S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.