Part Details for 60A18-8-100C by Grayhill Inc
Overview of 60A18-8-100C by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 60A18-8-100C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K7666
|
Newark | 60A18-8-100C |Grayhill 60A18-8-100C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.8900 / $103.2900 | Buy Now |
DISTI #
60A18-8-100C-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.5432 | Buy Now |
DISTI #
60A18-8-100C
|
Avnet Americas | 20 Position Joystick Optical Encoder - Bulk (Alt: 60A18-8-100C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8232 / $65.3791 | Buy Now |
DISTI #
706-60A18-8-100C
|
Mouser Electronics | Joysticks 60A18-8-100C RoHS: Compliant | 21 |
|
$71.5400 / $92.3000 | Buy Now |
|
Future Electronics | Optical encoders RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$63.9800 / $67.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$92.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.9800 / $106.0900 | Buy Now |
DISTI #
000000000001490623
|
Sager | Joysticks 60A18-8-100C Min Qty: 1 | 0 |
|
$58.8600 / $85.5500 | Buy Now |
DISTI #
60A18-8-100C
|
Avnet Abacus | 20 Position Joystick Optical Encoder (Alt: 60A18-8-100C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 60A18-8-100C
60A18-8-100C CAD Models
60A18-8-100C Part Data Attributes:
|
60A18-8-100C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60A18-8-100C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |