Part Details for 60AD18-8-H-020C by Grayhill Inc
Overview of 60AD18-8-H-020C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for 60AD18-8-H-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7787
|
Newark | 60Ad18-8-H-020C |Grayhill 60AD18-8-H-020C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.3100 / $111.2000 | Buy Now |
DISTI #
60AD18-8-H-020C-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.0224 | Buy Now |
DISTI #
60AD18-8-H-020C
|
Avnet Americas | OPTICAL ENCODER WITH INTEGRATED JOYSTICK AND PUSHBUTTON - Bulk (Alt: 60AD18-8-H-020C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2880 / $70.3863 | Buy Now |
DISTI #
706-60AD18-8-H-020C
|
Mouser Electronics | Joysticks 60AD18-8-H-020C RoHS: Compliant | 0 |
|
$77.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$65.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.2700 / $114.2100 | Buy Now |
DISTI #
000000000005622070
|
Sager | Joysticks 60AD18-8-H-020C Min Qty: 1 | 0 |
|
$63.2900 / $92.1400 | Buy Now |
Part Details for 60AD18-8-H-020C
60AD18-8-H-020C CAD Models
60AD18-8-H-020C Part Data Attributes
|
60AD18-8-H-020C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60AD18-8-H-020C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |