Part Details for 60AR18-8-060C by Grayhill Inc
Overview of 60AR18-8-060C by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 60AR18-8-060C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W9427
|
Newark | 60Ar18-8-060C |Grayhill 60AR18-8-060C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.6200 / $182.3200 | Buy Now |
DISTI #
42X2742
|
Newark | 60Ar18-8-060C Rohs Compliant: Yes |Grayhill 60AR18-8-060C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9900 / $133.3300 | Buy Now |
DISTI #
GH7546-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 6" CBL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.2888 | Buy Now |
DISTI #
60AR18-8-060C
|
Avnet Americas | Joystick Encoder Three-in-One Rugged and Sealed - Bulk (Alt: 60AR18-8-060C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0880 / $140.2730 | Buy Now |
DISTI #
706-60AR18-8-060C
|
Mouser Electronics | Joysticks 60AR18-8-060C 18deg or 20 Pos RoHS: Compliant | 0 |
|
$138.2000 | Order Now |
DISTI #
70231936
|
RS | Joystick Encoder, sealed, detent 20 pos., 8 directions, 6 inch cable | Grayhill 60AR18-8-060C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$113.6600 / $126.2900 | RFQ |
|
Future Electronics | 60AR Series 18° 8 Contact 8 Directions Joystick/Pushbutton Optical Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$107.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.7900 | Buy Now |
|
Onlinecomponents.com | Rotary Encoder - Optical - 20 Pulses per Revolution - Quadrature (Incremental) - 5V - Vertical - Cable with Connector - Four Contacts & Eight directions Joystick. RoHS: Compliant | 0 |
|
$98.8200 / $187.2700 | Buy Now |
DISTI #
60AR18-8-060C
|
Avnet Americas | Joystick Encoder Three-in-One Rugged and Sealed - Bulk (Alt: 60AR18-8-060C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.0880 / $140.2730 | Buy Now |
Part Details for 60AR18-8-060C
60AR18-8-060C CAD Models
60AR18-8-060C Part Data Attributes
|
60AR18-8-060C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60AR18-8-060C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |