Part Details for 60AR18-8-250C by Grayhill Inc
Overview of 60AR18-8-250C by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 60AR18-8-250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7796
|
Newark | 60Ar18-8-250C |Grayhill 60AR18-8-250C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.6200 / $182.3200 | Buy Now |
DISTI #
60AR18-8-250C-ND
|
DigiKey | SWITCH JOYSTICK FLATTED 10MA 5V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.2888 | Buy Now |
DISTI #
60AR18-8-250C
|
Avnet Americas | Optical Encoder 100rpm 2-Channel 5V 20PPR 8-Pin Wire Leaded Panel Mount - Bulk (Alt: 60AR18-8-250C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$80.7640 / $115.4077 | Buy Now |
DISTI #
706-60AR18-8-250C
|
Mouser Electronics | Joysticks 60AR18-8-250C RoHS: Compliant | 0 |
|
$126.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$107.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.8200 / $187.2700 | Buy Now |
DISTI #
000000000005622080
|
Sager | Encoders 60AR18-8-250C Min Qty: 1 | 0 |
|
$115.2400 / $151.1600 | Buy Now |
Part Details for 60AR18-8-250C
60AR18-8-250C CAD Models
60AR18-8-250C Part Data Attributes
|
60AR18-8-250C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
60AR18-8-250C
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |