There are no models available for this part yet.
Overview of 60CIK07 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 60CIK07 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01N2244
|
Newark | C.s.a. Fuse Fm1 Clc600V |Eaton Bussmann 60CIK07 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$283.6100 / $345.3500 | Buy Now | |
DISTI #
60CIK07-ND
|
DigiKey | FUSE CRTRDGE 60A 600VAC CYLINDR Min Qty: 20 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.6770 | Buy Now | |
DISTI #
71390363
|
RS | C.S.A. FUSE FM1 CLC600V | Bussmann by Eaton 60CIK07 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$292.2900 | RFQ | |
DISTI #
000000000002489528
|
Sager | Specialty Fuses CSA FM1 CL'C'600V Min Qty: 20 | 0 |
|
$287.9600 | Buy Now |