Part Details for 60DBPL3 by TE Connectivity
Overview of 60DBPL3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 60DBPL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R3795
|
Newark | Connector, Power Entry, Plug, 60A, Product Range:Db Series, Gender:Plug, Voltage Rating:150Vdc, Current Rating:60A, Connector Mounting:Flange Mount, Contact Termination Type:Crimp, Cable Length:3Ft, Contact Termination:Crimp Rohs Compliant: Yes |Corcom Te Connectivity 60DBPL3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8000 | Buy Now |
DISTI #
000000000002985969
|
Sager | AC Power Entry Modules 60A 300V PLG ASSMBLY 6AWG CABLE= 36.0 IN | 0 |
|
Buy Now |
Part Details for 60DBPL3
60DBPL3 CAD Models
60DBPL3 Part Data Attributes
|
60DBPL3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60DBPL3
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: CSA; EN; TUV; UL | |
Connector Type | MAINS POWER CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |