Part Details for 60EN4330AA30K by KEMET Corporation
Overview of 60EN4330AA30K by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60EN4330AA30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6328
|
Newark | 3,3 U 100V |Kemet 60EN4330AA30K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$1.2600 / $2.9400 | Buy Now |
DISTI #
2266-60EN4330AA30K-ND
|
DigiKey | 3 3 U 100V Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$1.3100 | Buy Now |
DISTI #
20086839
|
Verical | Cap Film 3.3uF 100V PET 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105°C Bag Automotive AEC-Q200 Min Qty: 51 Package Multiple: 1 | Americas - 101 |
|
$1.2300 | Buy Now |
Part Details for 60EN4330AA30K
60EN4330AA30K CAD Models
60EN4330AA30K Part Data Attributes:
|
60EN4330AA30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60EN4330AA30K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |