Part Details for 60GB4FX by Switchcraft Conxall
Overview of 60GB4FX by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60GB4FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7669
|
Newark | Connector, Din, Jack, 4 Position, No. Of Contacts:4Contacts, Gender:Jack, Connector Mounting:Panel Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 60GB4FX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
502-60GB4FX
|
Mouser Electronics | Circular DIN Connectors 4 CONTACT DIN RECPT RoHS: Compliant | 333 |
|
$3.7100 / $5.5100 | Buy Now |
|
Onlinecomponents.com | Conn DIN Connector F 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
8 In Stock |
|
$3.9300 / $5.4000 | Buy Now |
DISTI #
1298206
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2405 | Buy Now |
|
Master Electronics | Conn DIN Connector F 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant |
8 In Stock |
|
$3.9300 / $5.4000 | Buy Now |