Part Details for 60GI4100GY30K by KEMET Corporation
Overview of 60GI4100GY30K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60GI4100GY30K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78408073
|
Verical | Cap Film 1uF 160V PET 10%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 700 |
|
$0.6400 | Buy Now |
DISTI #
R60GI4100GY30K
|
TTI | Film Capacitors 160V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4840 / $0.6430 | Buy Now |
Part Details for 60GI4100GY30K
60GI4100GY30K CAD Models
60GI4100GY30K Part Data Attributes
|
60GI4100GY30K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60GI4100GY30K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for 60GI4100GY30K
This table gives cross-reference parts and alternative options found for 60GI4100GY30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60GI4100GY30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60GI4100AA30K | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 1uF, 7130, | KEMET Corporation | 60GI4100GY30K vs R60GI4100AA30K |
60GI4100JH30K | Film Capacitor, | KEMET Corporation | 60GI4100GY30K vs 60GI4100JH30K |
R60GI4100JM30K | Film Capacitor, | KEMET Corporation | 60GI4100GY30K vs R60GI4100JM30K |
60GI41004030K | Film Capacitor, | KEMET Corporation | 60GI4100GY30K vs 60GI41004030K |
R60GI4100JH30K | Film Capacitor, | KEMET Corporation | 60GI4100GY30K vs R60GI4100JH30K |
R60GI4100JC30K | Film Capacitor, | KEMET Corporation | 60GI4100GY30K vs R60GI4100JC30K |
R60GI4100CK30K | Film Capacitor, Polyester, 160V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 7130, RADIAL LEADED | KEMET Corporation | 60GI4100GY30K vs R60GI4100CK30K |
60GI41005030K | Film Capacitor, | KEMET Corporation | 60GI4100GY30K vs 60GI41005030K |
60GI4100JE30K | Film Capacitor, | KEMET Corporation | 60GI4100GY30K vs 60GI4100JE30K |
R60GI4100JB30K | Film Capacitor, | KEMET Corporation | 60GI4100GY30K vs R60GI4100JB30K |