Diodes
60HFU-600
Description: Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN

Overview of 60HFU-600 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Telecommunications Automotive Robotics and Drones

CAD Models for 60HFU-600 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 60HFU-600 by Microsemi Corporation

60HFU-600
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
700 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
70 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 60HFU-600
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 70A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
    VS

Alternate Parts for 60HFU-600

This table gives cross-reference parts and alternative options found for 60HFU-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60HFU-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
60HFU-600 Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 60HFU-600 vs 60HFU-600

Related Parts for 60HFU-600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 60HFU-600 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 60HFU-600 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 60HFU-600 would you like to use for your alert(s)?
  • Please alert me when 60HFU-600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 60HFU-600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 60HFU-600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 60HFU-600 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 60HFU-600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 60HFU-600 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: