There are no models available for this part yet.
Overview of 60II3470DQ30M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60II3470DQ30M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6342
|
Newark | 0,47 U 250V |Kemet 60II3470DQ30M RoHS: Not Compliant Min Qty: 680 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$0.6290 / $0.7950 | Buy Now | |
DISTI #
2266-60II3470DQ30MTR-ND
|
DigiKey | 0 47 U 250V Min Qty: 680 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
680 In Stock |
|
$0.6200 | Buy Now |
CAD Models for 60II3470DQ30M by KEMET Corporation
Part Data Attributes for 60II3470DQ30M by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7124
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 60II3470DQ30M
This table gives cross-reference parts and alternative options found for 60II3470DQ30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60II3470DQ30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60II3470JM30M | Film Capacitor, | KEMET Corporation | 60II3470DQ30M vs R60II3470JM30M |
60II3470JB30M | Film Capacitor, | KEMET Corporation | 60II3470DQ30M vs 60II3470JB30M |
60II3470JC30M | Film Capacitor, | KEMET Corporation | 60II3470DQ30M vs 60II3470JC30M |
60II34704030M | Film Capacitor, | KEMET Corporation | 60II3470DQ30M vs 60II34704030M |
R60II3470JE30M | Film Capacitor, | KEMET Corporation | 60II3470DQ30M vs R60II3470JE30M |
R60II34705030M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124, | KEMET Corporation | 60II3470DQ30M vs R60II34705030M |
R60II3470JA30M | Film Capacitor, | KEMET Corporation | 60II3470DQ30M vs R60II3470JA30M |
R60II3470JB30M | Film Capacitor, | KEMET Corporation | 60II3470DQ30M vs R60II3470JB30M |
R60II3470DQ30M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124, | KEMET Corporation | 60II3470DQ30M vs R60II3470DQ30M |
R60II3470GY30M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.47uF, 7124, | KEMET Corporation | 60II3470DQ30M vs R60II3470GY30M |