Part Details for 60IR4470AA40M by KEMET Corporation
Overview of 60IR4470AA40M by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60IR4470AA40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6346
|
Newark | 4.7Μf/ 250Vv |Kemet 60IR4470AA40M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$5.6500 / $9.4600 | Buy Now |
DISTI #
2266-60IR4470AA40M-ND
|
DigiKey | 4.7 F/ 250VV Min Qty: 15 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
200 In Stock |
|
$4.8500 / $6.1300 | Buy Now |
DISTI #
40094419
|
Verical | Cap Film 4.7uF 250V PET 20%( 32 X 9 X 17mm) Radial Wound 27.5mm 105°C Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 200 |
|
$4.5400 / $5.7500 | Buy Now |
Part Details for 60IR4470AA40M
60IR4470AA40M CAD Models
60IR4470AA40M Part Data Attributes
|
60IR4470AA40M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60IR4470AA40M
KEMET Corporation
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |