Part Details for 60K1-14-10F-B by TE Connectivity
Overview of 60K1-14-10F-B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106126-40060K1LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2HP+24S+2HP STB, Right Angle, Receptacle. |
Price & Stock for 60K1-14-10F-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC60K1-14-10F-B
|
Heilind Electronics | 60K1-14-10-AAAB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC60K1-14-10F-B
|
Interstate Connecting Components | 60K1-14-10-AAAB | 0 |
|
Buy Now |