Part Details for 60MF3100506AK by KEMET Corporation
Overview of 60MF3100506AK by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60MF3100506AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R60MF3100506AK
|
TTI | Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.2080 | Buy Now |
Part Details for 60MF3100506AK
60MF3100506AK CAD Models
60MF3100506AK Part Data Attributes
|
60MF3100506AK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MF3100506AK
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 60MF3100506AK
This table gives cross-reference parts and alternative options found for 60MF3100506AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60MF3100506AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MF3100JE6AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs R60MF3100JE6AK |
60MF3100JE6AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs 60MF3100JE6AK |
60MF3100JC6AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs 60MF3100JC6AK |
60MF3100CK6AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs 60MF3100CK6AK |
R60MF3100CK6AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs R60MF3100CK6AK |
60MF3100JH6AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs 60MF3100JH6AK |
R60MF3100JB6AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs R60MF3100JB6AK |
R60MF3100DQ6AK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, 5120, | KEMET Corporation | 60MF3100506AK vs R60MF3100DQ6AK |
R60MF3100GY6AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs R60MF3100GY6AK |
R60MF3100Z36AK | Film Capacitor, | KEMET Corporation | 60MF3100506AK vs R60MF3100Z36AK |