Part Details for 60MI3100AA30J by KEMET Corporation
Overview of 60MI3100AA30J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60MI3100AA30J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6358
|
Newark | 0,1 U 400V |Kemet 60MI3100AA30J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1191 |
|
$0.5180 / $0.7810 | Buy Now |
DISTI #
2266-60MI3100AA30J-ND
|
DigiKey | 0 1 U 400V Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1191 In Stock |
|
$0.4500 / $0.5800 | Buy Now |
Part Details for 60MI3100AA30J
60MI3100AA30J CAD Models
60MI3100AA30J Part Data Attributes:
|
60MI3100AA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60MI3100AA30J
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |