Part Details for 60PAR38/H/SP-120V by EiKO Global LLC
Overview of 60PAR38/H/SP-120V by EiKO Global LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for 60PAR38/H/SP-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70786191
|
RS | 120V 60W Spot EiKON PAR38 Medium Base | EIKO 60PAR38/H/SP-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $5.3800 | RFQ |