Part Details for 60PN33305050K by KEMET Corporation
Overview of 60PN33305050K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 60PN33305050K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-60PN33305050K-ND
|
DigiKey | Film Capacitor, Polyethylene Ter Min Qty: 65 Container: Bulk MARKETPLACE PRODUCT |
635 In Stock |
|
$0.9200 / $1.1700 | Buy Now |
Part Details for 60PN33305050K
60PN33305050K CAD Models
60PN33305050K Part Data Attributes
|
60PN33305050K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
60PN33305050K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 60PN33305050K
This table gives cross-reference parts and alternative options found for 60PN33305050K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60PN33305050K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60PN3330CK50K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | 60PN33305050K vs R60PN3330CK50K |
R60PN33305050K | Film Capacitor, Polyester, 630V, 0.33uF | KEMET Corporation | 60PN33305050K vs R60PN33305050K |
60PN3330AA50K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | 60PN33305050K vs 60PN3330AA50K |
60PN3330JH50K | Film Capacitor, | KEMET Corporation | 60PN33305050K vs 60PN3330JH50K |
R60PN3330GY50K | Film Capacitor, | KEMET Corporation | 60PN33305050K vs R60PN3330GY50K |
60PN3330JC50K | Film Capacitor, | KEMET Corporation | 60PN33305050K vs 60PN3330JC50K |
R60PN3330JH50K | Film Capacitor, | KEMET Corporation | 60PN33305050K vs R60PN3330JH50K |
R60PN3330JM50K | Film Capacitor, | KEMET Corporation | 60PN33305050K vs R60PN3330JM50K |
R60PN33304050K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | 60PN33305050K vs R60PN33304050K |
60PN3330JE50K | Film Capacitor, | KEMET Corporation | 60PN33305050K vs 60PN3330JE50K |