Part Details for 60R017XPR by Littelfuse Inc
Overview of 60R017XPR by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60R017XPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1148
|
Newark | Ptc 60V Polyfuse Ammo Radial Leads .170A/ Ammo |Littelfuse 60R017XPR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2320 / $0.2540 | Buy Now |
DISTI #
F5558CT-ND
|
DigiKey | PTC RESET FUSE 60V 170MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
271 In Stock |
|
$0.2115 / $0.5700 | Buy Now |
DISTI #
576-60R017XPR
|
Mouser Electronics | Resettable Fuses - PPTC 60V .170A RADIAL LEADS RoHS: Compliant | 2238 |
|
$0.2420 / $0.5600 | Buy Now |
|
Future Electronics | 60R Series 60 V 0.17 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | 60R Series 60 V 0.17 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
60R017XPR
|
TTI | Resettable Fuses - PPTC 60V .170A RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2400 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 170mA 60V TH | 0 |
|
$0.4587 / $0.5275 | RFQ |
Part Details for 60R017XPR
60R017XPR CAD Models
60R017XPR Part Data Attributes:
|
60R017XPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R017XPR
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 3.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
Alternate Parts for 60R017XPR
This table gives cross-reference parts and alternative options found for 60R017XPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R017XPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF017 | PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 60R017XPR vs RXEF017 |
PFRA.017.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | 60R017XPR vs PFRA.017.3 |
60R017 | PTC Resettable Fuse, 3.3ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | 60R017XPR vs 60R017 |