Part Details for 60R040XPR by Littelfuse Inc
Overview of 60R040XPR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60R040XPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1151
|
Newark | Ptc 60V Polyfuse Ammo Radial Leads .400A/ Ammo Rohs Compliant: Yes |Littelfuse 60R040XPR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 / $0.2810 | Buy Now |
DISTI #
F5560CT-ND
|
DigiKey | PTC RESET FUSE 60V 400MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3249 In Stock |
|
$0.2455 / $0.6300 | Buy Now |
DISTI #
576-60R040XPR
|
Mouser Electronics | Resettable Fuses - PPTC 60V .400A RADIAL LEADS RoHS: Compliant | 4872 |
|
$0.2400 / $0.5600 | Buy Now |
|
Future Electronics | 60R Series 60 V 0.4 A Ø 7.6 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2250 / $0.2400 | Buy Now |
|
Future Electronics | 60R Series 60 V 0.4 A Ø 7.6 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2250 / $0.2400 | Buy Now |
DISTI #
60R040XPR
|
TTI | Resettable Fuses - PPTC 60V .400A RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.2280 / $0.2420 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 400mA 60V TH | 0 |
|
$0.5018 / $0.5771 | RFQ |
Part Details for 60R040XPR
60R040XPR CAD Models
60R040XPR Part Data Attributes
|
60R040XPR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R040XPR
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 7.6 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |