Part Details for 60R040XU by Littelfuse Inc
Overview of 60R040XU by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60R040XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5621
|
Newark | Polyfuse, Ptc, Radial, 0.4A, Thermistor Mounting:Through Hole, Product Range:Polyfuse 60R Series, Holding Current:400Ma, Tripping Current:800Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 60R040XU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2460 / $0.5500 | Buy Now |
DISTI #
F2005-ND
|
DigiKey | PTC RESET FUSE 60V 400MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
513 In Stock |
|
$0.2177 / $0.5400 | Buy Now |
DISTI #
576-60R040XU
|
Mouser Electronics | Resettable Fuses - PPTC 60V POLYFUSE .400A RADIAL LEADS RoHS: Compliant | 1677 |
|
$0.2310 / $0.4800 | Buy Now |
DISTI #
70904285
|
RS | PTC - RADIAL LEADS 60VDC 0.40A | Littelfuse 60R040XU RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Future Electronics | 60R Series 60 V 0.4 A Ø 7.6 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2700 / $0.3200 | Buy Now |
|
Future Electronics | 60R Series 60 V 0.4 A Ø 7.6 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2700 / $0.3050 | Buy Now |
|
Future Electronics | 60R Series 60 V 0.4 A Ø 7.6 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2700 / $0.3050 | Buy Now |
|
Future Electronics | 60R Series 60 V 0.4 A Ø 7.6 x 3.1 mm Radial Lead POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2700 / $0.3200 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4704 / $1.1760 | Buy Now |
Part Details for 60R040XU
60R040XU CAD Models
60R040XU Part Data Attributes
|
60R040XU
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R040XU
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 7.6 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |