-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0725
|
Newark | Resettable Fuse, 60Vdc, 40A, Radial, Thermistor Mounting:Through Hole, Product Range:Polyfuse 60R Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Littelfuse 60R110XMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1419 |
|
$0.5860 / $1.1400 | Buy Now |
DISTI #
F1993CT-ND
|
DigiKey | PTC RESET FUSE 60V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
39756 In Stock |
|
$0.4356 / $1.1200 | Buy Now |
DISTI #
576-60R110XMR
|
Mouser Electronics | Resettable Fuses - PPTC 60V 1.10A RADIAL LEADS RoHS: Compliant | 4704 |
|
$0.4350 / $1.0800 | Buy Now |
|
Future Electronics | 60R Series 60 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4150 / $0.4500 | Buy Now |
|
Future Electronics | 60R Series 60 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4150 / $0.4500 | Buy Now |
|
Future Electronics | 60R Series 60 V 1.1 A Ø 13 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.4150 / $0.4600 | Buy Now |
DISTI #
30675493
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Min Qty: 106 Package Multiple: 1 | Americas - 455 |
|
$0.2963 / $0.2975 | Buy Now |
DISTI #
60R110XMR
|
TTI | Resettable Fuses - PPTC 60V 1.10A RADIAL LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.4210 / $0.4650 | Buy Now |
DISTI #
C1S425200158023
|
Chip1Stop | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 60VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo Automotive RoHS: Compliant pbFree: Yes Container: Cut Tape | 455 |
|
$0.2370 / $0.3160 | Buy Now |
DISTI #
2383315
|
element14 Asia-Pacific | RESETTABLE FUSE, 60VDC, 40A, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 1419 |
|
$0.5056 / $1.1162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60R110XMR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R110XMR
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.2 mm | |
Package Length | 13 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for 60R110XMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R110XMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R110MR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 60R110XMR vs 60R110MR |