Part Details for 60R135 by Littelfuse Inc
Overview of 60R135 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60R135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 60R135 | 400 |
|
$3.3488 / $6.0888 | Buy Now |
DISTI #
60R135
|
TTI | Resettable Fuses - PPTC 60V 1.35A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4400 / $0.5360 | Buy Now |
Part Details for 60R135
60R135 CAD Models
60R135 Part Data Attributes
|
60R135
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R135
Littelfuse Inc
PTC Resettable Fuse, 0.12ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.3OHMS@20DEGREE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 60R135
This table gives cross-reference parts and alternative options found for 60R135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUEF160S | PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 60R135 vs RUEF160S |
RUE160-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 60R135 vs RUE160-2 |
RXE135-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 60R135 vs RXE135-2 |
RUEF160-2 | PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 60R135 vs RUEF160-2 |
PFRA.160.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | 60R135 vs PFRA.160.3 |
RUE160S-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 60R135 vs RUE160S-1 |
RUE160S-X.X | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | 60R135 vs RUE160S-X.X |
60R135F | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 60R135 vs 60R135F |
60R135MR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | 60R135 vs 60R135MR |