Part Details for 60R250XF by Littelfuse Inc
Overview of 60R250XF by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60R250XF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5630
|
Newark | Polyfuse, Ptc, Radial, 2.5A, Thermistor Mounting:Through Hole, Product Range:Polyfuse 60R Series, Holding Current:2.5A, Tripping Current:5A, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 60R250XF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 548 |
|
$1.0800 / $2.6000 | Buy Now |
DISTI #
02P0310
|
Newark | Fuse, Ptc Reset, 60V, 2.5A, Radial, Product Range:Poly-Fuse 60R Series, Voltage Rating:60Vdc, Holding Current:2.5A, Tripping Current:5A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Initial Resistance Max:0.13Ohm Rohs Compliant: Yes |Littelfuse 60R250XF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.2100 | Buy Now |
DISTI #
F1926-ND
|
DigiKey | PTC RESET FUSE 60V 2.5A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
701 In Stock |
|
$1.0115 / $2.5500 | Buy Now |
DISTI #
576-60R250XF
|
Mouser Electronics | Resettable Fuses - PPTC 60V 2.5A 15.6s RoHS: Compliant | 2627 |
|
$1.1500 / $2.2100 | Buy Now |
DISTI #
V99:2348_06437448
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2128 | Americas - 632 |
|
$1.0759 / $1.5189 | Buy Now |
DISTI #
V79:2366_18636876
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 315 |
|
$0.5486 / $0.7459 | Buy Now |
DISTI #
P40:2555_11876741
|
Arrow Electronics | PTC Resettable Fuse 2.5A(hold) 5A(trip) 60VDC 40A 2.5W 15.6s 0.05Ohm Radial 19.93 X 3.1mm Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Europe - 26 |
|
$0.6723 / $1.0730 | Buy Now |
DISTI #
71098739
|
RS | Fuse, RADIAL LEADS 60VDC 2.5A | Littelfuse 60R250XF RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | 60R Series 60 V 2.5 A Ø 19.93 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5342Bag |
|
$0.9900 / $1.2400 | Buy Now |
|
Future Electronics | 60R Series 60 V 2.5 A Ø 19.93 x 3.1 mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bag | 89Bag |
|
$0.9900 / $1.2000 | Buy Now |
Part Details for 60R250XF
60R250XF CAD Models
60R250XF Part Data Attributes
|
60R250XF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
60R250XF
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26.2 mm | |
Package Length | 19.93 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
Alternate Parts for 60R250XF
This table gives cross-reference parts and alternative options found for 60R250XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60R250XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R250 | PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | 60R250XF vs 60R250 |