Part Details for 60S231-K00N1 by Rosenberger
Overview of 60S231-K00N1 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60S231-K00N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60S231-K00N1-ND
|
DigiKey | 7/16 ADAPTER Min Qty: 6 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$117.2883 | Buy Now |
DISTI #
476-60S231-K00N1
|
Mouser Electronics | RF Adapters - In Series adaptor RoHS: Compliant | 0 |
|
$107.6900 / $117.2700 | Order Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 60S231-K00N1
60S231-K00N1 CAD Models
60S231-K00N1 Part Data Attributes
|
60S231-K00N1
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
60S231-K00N1
Rosenberger
RF Connector Adapter, 7/16-7/16, Plug-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Adapter Style | 7/16-7/16 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 8.3 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.45 |