Part Details for 60S4-40A6FC-SSE-AD01A by Fabco-Air
Overview of 60S4-40A6FC-SSE-AD01A by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK60S4DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK60S4DPP-E0#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FP, /Tube |
Price & Stock for 60S4-40A6FC-SSE-AD01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72237483
|
RS | Cylinder, tie rod, 6" bore, 40" stroke, bottom tap, NFPA Series | Fabco-Air 60S4-40A6FC-SSE-AD01A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,406.6700 | RFQ |