There are no models available for this part yet.
Overview of 60SGN00010 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 60SGN00010 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-60SGN00010-ND
|
DigiKey | GROMMET NUT, .275X.290 HOLE, .03 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5589 In Stock |
|
$0.1098 / $0.2300 | Buy Now | |
DISTI #
144-60SGN00010
|
Mouser Electronics | Circuit Board Hardware - PCB Grommet Nut, .275x.290 Hole, .031-.125 Panel Thk RoHS: Compliant | 0 |
|
$0.0700 / $0.1200 | Order Now | |
DISTI #
72082185
|
RS | Grommet Nut, .275x.290 Hole, .031-.125 Panel Thk | Essentra Components 60SGN00010 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0750 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Round Grommet Nut - Screw Size 8 - 10 - Panel Thickness Range 0.8 - 3.2 mm (0.031 - 0.125 in) RoHS: Compliant | 0 |
|
$0.0568 / $0.0955 | Buy Now |