Part Details for 60SGN00012 by Essentra Components
Overview of 60SGN00012 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60SGN00012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-60SGN00012-ND
|
DigiKey | GROMMET NUT, .275X.290 HOLE, .03 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12978 In Stock |
|
$0.0588 / $0.1300 | Buy Now |
DISTI #
144-60SGN00012
|
Mouser Electronics | Circuit Board Hardware - PCB Grommet Nut, .275x.290 Hole, .031-.125 Panel Thk, Natural, Nylon, #8 Screw, .125 Thk RoHS: Compliant | 0 |
|
$0.0840 / $0.1800 | Order Now |
DISTI #
72024919
|
RS | Grommet Nut, .275x.290 Hole, .031-.125 Panel Thk | Essentra Components 60SGN00012 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0930 / $0.1010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | Round Grommet Nut - 0.125 in (3.2 mm) Head Height - 0.500 in (12.7 mm) Head Diameter - 8, 10 Screw Size - 0.031 to 0.125 in (0.8 to 3.2 mm) Panel Thickness Range - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0571 / $0.0959 | Buy Now |