Part Details for 60SGN00014 by Essentra Components
Overview of 60SGN00014 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60SGN00014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-60SGN00014-ND
|
DigiKey | GROMMET NUT, .169X.177 HOLE, .06 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2117 In Stock |
|
$0.0805 / $0.1800 | Buy Now |
DISTI #
144-60SGN00014
|
Mouser Electronics | Circuit Board Hardware - PCB Grommet Nut, .169x.177 Hole, .063 Panel Thk RoHS: Compliant | 0 |
|
$0.0670 / $0.1600 | Order Now |
DISTI #
72923971
|
RS | Round Head Grommet Nut, .169x.177" Hole, .063" Panel Thickness | Essentra Components 60SGN00014 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0538 | Buy Now |
|
Onlinecomponents.com | Round Grommet Nut - 0.374 in (9.5 mm) Head Height - 0.264 in (6.7 mm) Head Diameter - 4 Screw Size - 0.063 in (1.6 mm) Panel Thickness - Nylon 6/6 - Natural. RoHS: Compliant | 0 |
|
$0.0402 / $0.0826 | Buy Now |